Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.940 |
| 5+ | €34.170 |
| 10+ | €33.390 |
| 50+ | €32.720 |
Price for:Each
Minimum: 1
Multiple: 1
€34.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40MT160PBPBF
Order Code3373285
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current45A
Forward Voltage Max1.45V
Diode Module ConfigurationThree Phase Bridge
Diode Case StyleMTP
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current280A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.45V
Diode Case Style
MTP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
45A
Diode Module Configuration
Three Phase Bridge
No. of Pins
7Pins
Forward Surge Current
280A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
Product traceability