Print Page
159 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.190 |
| 5+ | €10.310 |
| 10+ | €9.430 |
| 50+ | €8.490 |
| 100+ | €7.540 |
| 250+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€11.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HF100
Order Code2547263
Product Range70HF
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.25kA
Diode MountingStud
Product Range70HF
SVHCLead (08-Jul-2021)
Product Overview
The VS-70HF100 is a normal polarity standard Recovery Diode with cathode stud. This standard diode is suitable for machine tool controls and battery charges.
- High surge current capability
- 1200V Maximum non-repetitive peak reverse voltage
- 1150V Minimum avalanche voltage
Applications
Power Management, Industrial, Maintenance & Repair
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.35V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.25kA
Product Range
70HF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
Product traceability