Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.170 |
| 10+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HF20
Order Code365944
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.2kA
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Alternatives for VS-70HF20
1 Product Found
Product Overview
The VS-70HF20 is a Standard Recovery Diode with high surge current capability. It is designed for a wide range of applications in battery chargers, machine tool controls and converters.
- Up to 1600V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.35V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability