Print Page
346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.810 |
5+ | €12.910 |
10+ | €11.000 |
50+ | €10.700 |
100+ | €10.390 |
250+ | €10.380 |
Price for:Each
Minimum: 1
Multiple: 1
€14.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S02
Order Code2690144
Product RangeVS-70HFL
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.85V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current730A
Diode MountingStud
Product RangeVS-70HFL
SVHCLead (08-Jul-2021)
Product Overview
The VS-70HFL60S02 is a Fast Recovery Diode with excellent surge capability. It is suitable for DC power supplies, inverters, converters, choppers, ultrasonic systems and freewheeling diodes.
- Short reverse recovery time
- Low stored charge
- Wide current range
- Up to 100V VRRM
- Stud normal polarity (cathode to stud)
- -40 to 125°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.85V
Diode Case Style
DO-5
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
730A
Product Range
VS-70HFL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability