Print Page
5,274 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.390 |
| 5+ | €6.990 |
| 10+ | €5.580 |
| 50+ | €5.130 |
| 100+ | €4.680 |
| 250+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFR120
Order Code2547262
Product Range70HFR
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.25kA
Diode MountingStud
Product Range70HFR
SVHCLead (08-Jul-2021)
Product Overview
The VS-70HFR120 is a reverse polarity standard Recovery Diode with anode stud. This standard diode is suitable for machine tool controls and battery charges.
- High surge current capability
- 1440V Maximum non-repetitive peak reverse voltage
- 1350V Minimum avalanche voltage
Applications
Power Management, Industrial, Maintenance & Repair
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.35V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.25kA
Product Range
70HFR
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
Product traceability