Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €1.120 |
100+ | €1.060 |
500+ | €1.010 |
1000+ | €0.949 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA08TB120S-M3
Order Code2909655
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.3V
Reverse Recovery Time95ns
Forward Surge Current130A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3Pins
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
95ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.3V
Forward Surge Current
130A
Diode Case Style
TO-263AB
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability