Print Page
Image is for illustrative purposes only. Please refer to product description.
7,137 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.900 |
| 10+ | €0.836 |
| 100+ | €0.772 |
| 500+ | €0.708 |
| 1000+ | €0.644 |
| 5000+ | €0.580 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MURB1520-M3
Order Code2909676
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time35ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.05V
Forward Surge Current
200A
Diode Case Style
TO-263AB
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001