Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.510 |
5+ | €18.890 |
10+ | €16.260 |
50+ | €15.300 |
100+ | €14.340 |
250+ | €13.380 |
Price for:Each
Minimum: 1
Multiple: 1
€21.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-UFH280FA30
Order Code3774989
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current280A
Forward Voltage Max1.27V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.539kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.27V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
280A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.539kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability