Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-VS5HD480CW60
Order Code4066913
Product RangeFRED Pt G5 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.020 |
5+ | €33.560 |
10+ | €31.090 |
50+ | €28.560 |
100+ | €26.030 |
Price for:Each
Minimum: 1
Multiple: 1
€36.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VS5HD480CW60
Order Code4066913
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current480A
Forward Voltage Max2.1V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current2.2kA
Diode MountingScrew
Product RangeFRED Pt G5 Series
SVHCTo Be Advised
Product Overview
VS-VS5HD480CW60 is a FRED Pt® Gen 5, ultrafast rectifier diode. This features a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses. Approved by UL file E222165.
- Ultrafast and optimized Qrr, best in class forward voltage drop and switching losses trade off
- Optimized for high speed operation
- Reduced RFI and EMI, higher frequency operation
- Reduced snubbing, reduced parts count
- Typical reverse recovery charge is 525nC at TJ = 25°C
- Typical reverse recovery time is 61ns at TJ = 25°C, TO-244 package
- Two diodes common cathode circuit configuration
- Minimum breakdown voltage is 600V (IR = 400μA), typical forward voltage is 1.5V (IF = 240A)
- Typical peak recovery current is 6.25A (TJ = 25°C)
- Operating junction temperature range from -40 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
2.1V
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Screw
SVHC
To Be Advised
Average Forward Current
480A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.2kA
Product Range
FRED Pt G5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability