Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.880 |
5+ | €50.840 |
10+ | €49.800 |
Price for:Each
Minimum: 1
Multiple: 1
€51.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISIONALERT
Manufacturer Part No31105372
Order Code2289464
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeSingle Flash
Lens Diameter81mm
Product Range-
IP / NEMA RatingIP67
Power Rating5W
External Height100mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Overview
The 31105372 is a Xenon Beacon with single flash visual signal. It features central base grommet cable exit and non-replaceable light source.
- 90fpm Frequency
- 3000-hour Estimated tube life
- 45mm Fixing centres
- 5N/m Maximum fastening torque
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
100mm
Operating Temperature Max
60°C
Supply Voltage VAC
230V
Visual Signal Type
Single Flash
Product Range
-
Power Rating
5W
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15