Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKNS200FB-RP-R005AA
Order Code3766396
Product RangeKNS Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
50+ | €0.871 |
100+ | €0.766 |
250+ | €0.763 |
500+ | €0.662 |
1000+ | €0.605 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKNS200FB-RP-R005AA
Order Code3766396
Product RangeKNS Series
Technical Datasheet
Resistance0.005ohm
Product RangeKNS Series
Power Rating2W
Resistor TechnologyMetal Plate
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length16mm
Product Width3mm
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.005ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KNS Series
Resistor Technology
Metal Plate
Resistance Tolerance
± 1%
Product Length
16mm
Product Height
10.5mm
Operating Temperature Max
300°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability