Print Page
Image is for illustrative purposes only. Please refer to product description.
1,927 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.930 |
10+ | €7.500 |
100+ | €7.350 |
250+ | €7.200 |
500+ | €7.050 |
1000+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€9.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 17504 is a 2m 3-conductor unshielded Standard Power Cord with SJT 14AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-173) at one end and IEC 60320 C13 moulded PVC grounding connector (PH-386) at other end connection.
- 1875W/15A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 17504 10 B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414