Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.510 |
10+ | €17.120 |
25+ | €15.720 |
100+ | €15.410 |
250+ | €15.090 |
500+ | €14.780 |
Price for:Each
Minimum: 1
Multiple: 1
€18.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17629 10 B1
Order Code1838786
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type AFree End
Connector Type BMains Plug, USA, NEMA 5-15P
Cable Length - Metric2.74m
Current Rating15A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17629 is a 2.44m 3-conductor Standard Power Cord with SV 14AWG x 3 cable, black jacket, NEMA 5-15P moulded vinyl grounding mains plug (USA, PH-173) at one end and free leads at other end connection.
- 1875W/15A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Mains Plug, USA, NEMA 5-15P
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
9ft
Connector Type A
Free End
Cable Length - Metric
2.74m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404