Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.390 |
10+ | €10.850 |
25+ | €10.130 |
100+ | €9.660 |
250+ | €9.470 |
500+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17801 10
Order Code2576024
Technical Datasheet
Connector Type ACEE 7/7 Plug
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric2.5m
Connector Type BFree End
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
Product Overview
The 17801 10 is a 2m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, black PVC jacket, nickel-plated brass terminals, CEE 7/7 plug at one end and free/stripped leads at other end connection.
- <gt/>10MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2.5m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector to Connector
CEE 7/7 Plug to Free End
Connector Type B
Free End
Voltage Rating
250V
Product Range
-
Technical Docs (2)
Alternatives for 17801 10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231336