Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.170 |
10+ | €20.770 |
25+ | €19.870 |
100+ | €19.040 |
250+ | €18.760 |
500+ | €18.430 |
Price for:Each
Minimum: 1
Multiple: 1
€24.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2108H
Order Code2576030
Connector to ConnectorMains Plug, Denmark to IEC 60320 C13
Connector Type AMains Plug, Denmark
Cable Length - Metric2.5m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (14-Jun-2023)
Product Overview
The 2108H is a 2.44m Mains Power Cord with Danish plug to IEC 60320 C13 connection. The plug is made of black PVC and the jacket is of black PVC with smooth finish.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Denmark to IEC 60320 C13
Cable Length - Metric
2.5m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector Type A
Mains Plug, Denmark
Connector Type B
IEC 60320 C13
Voltage Rating
250V
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247208