Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
480 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
10+ | €7.400 |
100+ | €6.820 |
250+ | €6.540 |
500+ | €6.380 |
1000+ | €6.240 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2133H
Order Code2460365
Technical Datasheet
Connector to ConnectorMains Plug, Japan to IEC 60320 C13
Connector Type AMains Plug, Japan 3 Position
Connector Type BIEC 60320 C13
Cable Length - Metric2.311m
Current Rating12A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial7.6ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2133H is a Japanese Power Supply Cord with Japan 3-position plug to IEC 60320 C13 connector. It comes with VCTF cordage and PVC jacket with smooth finish.
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, Japan to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
12A
Jacket Colour
Black
Cable Length - Imperial
7.6ft
Connector Type A
Mains Plug, Japan 3 Position
Cable Length - Metric
2.311m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259