Print Page
Image is for illustrative purposes only. Please refer to product description.
1,654 In Stock
7,352 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.200 |
10+ | €5.330 |
100+ | €5.100 |
250+ | €4.880 |
500+ | €4.810 |
1000+ | €4.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-210699A
Order Code1124379
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C13
Cable Length - Metric2.57m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (14-Jun-2023)
Product Overview
The X-210699A from Volex is an European power supply cord set. It has 10A, 250V (V1625) moulded connector at one side and 16A, 250V (M2511A) moulded plug at other side.
- Black colour PVC jacket
- Overall length is 2.57mm
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.57m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for X-210699A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19