Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €6.230 |
100+ | €5.960 |
250+ | €5.710 |
500+ | €5.630 |
1000+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285614A
Order Code1124381
Technical Datasheet
Connector Type AIEC 60320 C13, 90°
Connector to ConnectorIEC 320 C13 to Free End
Connector Type BFree End
Cable Length - Metric3.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial11.5ft
Product Overview
The X-285614A is a 3.5m European Power Cord with black PVC jacket, IEC 60320 C14 at one end and free leads at other end connection.
Applications
Power Management
Technical Specifications
Connector Type A
IEC 60320 C13, 90°
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
11.5ft
Connector to Connector
IEC 320 C13 to Free End
Cable Length - Metric
3.5m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for X-285614A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295