Print Page
Image is for illustrative purposes only. Please refer to product description.
326 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
10+ | €9.580 |
25+ | €8.950 |
100+ | €8.530 |
250+ | €8.360 |
500+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285675A
Order Code1124387
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Connector Type AMains Plug, UK
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating13A
Voltage Rating250VAC
Jacket ColourRed
Product Range-
Cable Length - Imperial9.8ft
Product Overview
The X-285675A is a 3m HO5VV-F 3x1.0 Mains Power Cord with UK mains plug to IEC 60320 C13 connection.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Colour
Red
Cable Length - Imperial
9.8ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35