Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part No26001672
Order Code2760287
Product RangeIndustrial Series
Also Known AsIndustrial Hi Viz, Type HIVIZ/3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €363.080 |
5+ | €303.670 |
10+ | €297.600 |
25+ | €291.520 |
50+ | €285.450 |
100+ | €279.380 |
Price for:Each
Minimum: 1
Multiple: 1
€363.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part No26001672
Order Code2760287
Product RangeIndustrial Series
Also Known AsIndustrial Hi Viz, Type HIVIZ/3
Technical Datasheet
No. of Channels3 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack, Yellow
External Length4.5m
External Width178mm
Product RangeIndustrial Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type HiViz/3 industrial cable protector for housing large diameter cables or cable bundles. For safety purposes this cable protector has large and easy to spot yellow hazard warnings which gives an early warning to fork lift truck and other vehicle driver.
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended life
- Latex free, ideal for hospitals
- Easily reusable when needed
Technical Specifications
No. of Channels
3 Channel
Cable Protector Colour
Black, Yellow
External Width
178mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
4.5m
Product Range
Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.2