Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.840 |
5+ | €56.040 |
10+ | €54.920 |
Product Information
Product Overview
The 14441-000 is a 5W PCB-mount encapsulated AC/DC Linear Power Supply with fixed output. A comprehensive range of PCB mounting encapsulated power supplies available in either 120 or 230VAC input versions and in single or dual or triple output formats. This is vacuum encapsulated in flame retardant epoxy resin to UL94V0. All units incorporate overcurrent, reverse protection and will automatically recover upon removal of the fault condition. All units also include a 'one shot' thermal fuse to protect against excessive over temperature conditions. The units are fully approved to EN60950 and are compliant to low voltage directive.
- Short circuit protection
- 0 to 40°C Operating temperature
- 63Hz Maximum input frequency
- ±5% Output voltage tolerance
Applications
Power Management
Technical Specifications
ITE
5W
253V
250mA
250mA
-
-
No SVHC (15-Jan-2018)
2Outputs
207V
12VDC
-12VDC
207V AC to 253V AC
Fixed
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate