Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.690 |
5+ | €43.460 |
10+ | €39.680 |
25+ | €37.060 |
50+ | €34.440 |
Price for:Each
Minimum: 1
Multiple: 1
€53.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoFB29B1010
Order Code2364991
Technical Datasheet
Rotational Speed Max10000rpm
Bore Diameter Min10mm
Torque80N-cm
Product Range-
Product Overview
The FB29B1010 is a Bellows Coupling for use with encoder (10mm shaft diameter). Made with anodised aluminium flange and stainless steel bellows.
- ±0.25mm Maximum offset of shafts radial
- ±0.4mm Maximum offset of shafts axial
- ±4° Maximum offset of shafts angular
- 150Nm/rad Torsion spring stiffness
- 25N/mm Radial spring stiffness
- 8gcm² Moment of inertia
- 150Ncm Maximum clamping torque
Applications
Sensing & Instrumentation
Technical Specifications
Rotational Speed Max
10000rpm
Torque
80N-cm
Bore Diameter Min
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268