Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWACHENDORFF
Manufacturer Part NoWDGA 58B-10-1213-SIA-G01-CB8
Order Code2364965
Product RangeWDGA 58B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €463.410 |
5+ | €397.210 |
10+ | €389.270 |
25+ | €381.320 |
50+ | €373.380 |
Price for:Each
Minimum: 1
Multiple: 1
€463.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoWDGA 58B-10-1213-SIA-G01-CB8
Order Code2364965
Product RangeWDGA 58B
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingFlange Mount
Product RangeWDGA 58B
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max80°C
IP RatingIP65, IP67
TerminationM12/8 Pin Connector
Product Overview
The WDGA 58B-10-1213-SIA-G01-CB8 is a grey Encoder with EnDra® multi-turn technology. The interface provides the evaluation electronics with the complete position value, consisting of the combination of the single-turn position based on the number of revolutions.
- Maintenance-free and environmentally friendly
- 58mm Clamping flange
- 10mm Clamping/synchro flange (only 58mm)
- 12-bit Single turn resolution
- SSI data protocol
- Standard 10V up to 30V power supply
- Galvanic isolation
- M12 x 1, 8-pin, axial connector connection
Applications
Industrial
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Gray Code
Product Range
WDGA 58B
Rotational Life Cycles
-
Shaft Type
Flatted End
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
80°C
Termination
M12/8 Pin Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
No. of Channels
1Channels
Shaft Length
20mm
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP65, IP67
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25