Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2000-5311
Order Code2749636
Product RangeTOPJOB S 2000-5311 Series
Also Known AsGTIN UPC EAN: 4055143393447
Technical Datasheet
127 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.620 |
10+ | €5.790 |
100+ | €5.670 |
250+ | €5.560 |
500+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-5311
Order Code2749636
Product RangeTOPJOB S 2000-5311 Series
Also Known AsGTIN UPC EAN: 4055143393447
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage250V
No. of Levels3
Product RangeTOPJOB S 2000-5311 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN 35mm rail-mounted double terminal block with push in CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable size: 0.14mm² - 1.5mm² / 24AWG - 16AWG
- Nominal voltage: 250V
- Rated current: 13.5A
- Front entry wiring
- Screwless connection
- Connection points: 8
- Total number of potentials: 4
- Number of levels: 3
- Number of jumper slots: 4
- Number of jumper slots (rank): 1
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2000-5311 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329