Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1681
Order Code1869296
Product RangeTOPJOBS 2002
Also Known AsGTIN UPC EAN: 4045454974923
Technical Datasheet
2,930 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.030 |
| 10+ | €3.530 |
| 100+ | €3.460 |
| 250+ | €3.390 |
| 500+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1681
Order Code1869296
Product RangeTOPJOBS 2002
Also Known AsGTIN UPC EAN: 4045454974923
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage400V
Fuse Size HeldMini Blade-Style Fuses
Product RangeTOPJOBS 2002
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-1681 from WAGO is a 2-conductor fuse terminal block; with test option; for blade-style fuses to DIN 72581-3f, ISO 8820-3
- DIN 35 rail-mounted fused terminal block with PUSH-IN CAGE CLAMP® technology
- Up to 30% smaller, significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Voltage rating of 400V and current of 10A
- Top entry wiring
- for mini-automotive blade-style fuses
- Grey
Applications
Industrial Automation Control, Factory Automation, Utilities, Motor Drive & Control
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
Mini Blade-Style Fuses
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
TOPJOBS 2002
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077