Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-2611/1000-541.
Order Code3798510
Product RangeTOPJOB S 2002 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.500 |
| 25+ | €42.210 |
| 100+ | €39.730 |
| 250+ | €37.430 |
| 500+ | €34.750 |
Price for:Each
Minimum: 1
Multiple: 1
€44.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-2611/1000-541.
Order Code3798510
Product RangeTOPJOB S 2002 Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S 2002 Series
Technical Specifications
No. of Positions
4Ways
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2002 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216