Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2020-1201
Order Code4244495
Product RangeX-COM S-Mini 2020 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
10+ | €1.790 |
100+ | €1.650 |
250+ | €1.580 |
500+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2020-1201
Order Code4244495
Product RangeX-COM S-Mini 2020 Series
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage500V
No. of Levels1
Product RangeX-COM S-Mini 2020 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
X-COM S-Mini 2020 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362