Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.180 |
5+ | €36.440 |
10+ | €35.690 |
20+ | €34.950 |
Price for:Each
Minimum: 1
Multiple: 1
€37.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-804
Order Code4225330
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
206-804 is a Testboy contact-free voltage test with integrated flashlight. The Testboy 206-804 is able to seek live wires out with the circuit integrated in the point. When recognizing an alternating voltage of 12VAC, the white cop flashes up red and a warning tone rings out. Testboy can detect live conductors, cable breaks, blown fuses (in cartridges or holders), defective switches and defective lamps in strings of lights.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061