Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2201-1204
Order Code3235916
Product RangeWAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Technical Datasheet
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €1.070 |
100+ | €1.060 |
250+ | €1.040 |
500+ | €1.030 |
1000+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2201-1204
Order Code3235916
Product RangeWAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2201-1204 from Wago is a blue 2 Conductor 35mm DIN rail through terminal block with push in cage clamp and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail mounted terminal block with push button and push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable sizes: 0.25mm² to 2.5mm² / 14AWG to 22AWG
- Nominal cross section: 1.5mm²
- Nominal voltage: 800V
- Rated current: 17.5A
- Front entry wiring
- Screwless conenction
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466