Print Page
Image is for illustrative purposes only. Please refer to product description.
356 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.120 |
100+ | €1.100 |
500+ | €1.080 |
1000+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-485
Order Code3577802
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage440V
Product Overview
- Gone through additional testing and marking ect to be compliant with EX application in EX areas (Hazardous Areas - which have a risk of explosion)
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 20A
- Voltage: 440V AC
- Ambient temperature: 60°C
- Clear with grey levers
- Side entry type
- Dimensions (WxHxD): 30x18.6x8.4mm
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
440V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
WAGO - 221 Series - 4mm² Terminal Block / Splicing Connectors with Grey Lever Locks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536