Print Page
18,580 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.110 |
| 10+ | €0.975 |
| 100+ | €0.956 |
| 500+ | €0.936 |
| 1000+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No222-415
Order Code8365849
Product Range222
Also Known AsGTIN UPC EAN: 4044918464956
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage400V
Product Range222
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222-415 from Wago is a 5 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and fine stranded cables to be connected together without the need for any tools. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Compact connecting terminal for up to 5 stripped flexible conductors
- Conductor size from 0.08 to 4 mm²
- Operating lever avoids the need for tools for operation
- Voltage Rating: 400V
- W: 26.6mm x H: 14.5mm x D: 20.5mm
- Ambient Temperature: 60°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
222
Technical Docs (4)
Alternatives for 222-415
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066