2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.254 |
100+ | €0.207 |
500+ | €0.193 |
1000+ | €0.189 |
2500+ | €0.185 |
Product Information
Product Overview
The 224 series Lighting Connector connects solid conductors with fine-stranded conductors. It is the ideal connection between solid and fine-stranded conductors. Due to its approval as independent equipment according to EN 60998, the lighting connectors of the 224 series can be used in nearly all electrical connections where a connection between solid and fine-stranded conductors is required for household and similar purposes in buildings. It is a quick, push-in connection of solid conductors at the installation side. This quick and easy connection of fine-stranded conductors is at the lighting side by pressing the block together, without the need for any tools. The 224-101 Grey Lighting Connector has a continuous service temperature of 105°C.
- Lighting connectors suitable for a variety of applications
- Installation Side:- Solid: 1-2.5mm2, Lighting Side:- Solid & Fine Stranded: 0.5-2.5mm2
- Current Rating: 24A
- Voltage Rating: 400V
- W: 8mm x H: 15.5mm x D: 20.4mm
- Continous Service Temperature: 105°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
224
-
Cable Mount
20AWG
Copper
1Contacts
Terminal Block, Standard
16AWG
Tin Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for 224-101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate