Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2252-327
Order Code4176300
Product RangeTOPJOB S 2252-32x Series
Also Known AsGTIN UPC EAN: 4066966147124
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2252-327
Order Code4176300
Product RangeTOPJOB S 2252-32x Series
Also Known AsGTIN UPC EAN: 4066966147124
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeTOPJOB S 2252-32x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 Conductor terminal blocks with Push Button CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Fits cable of size 0.25mm² - 4mm² / 22 AWG to 12 AWG
- Nominal cross-section: 2.5mm²
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
-
Product Range
TOPJOB S 2252-32x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00422