Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-302/026-000
Order Code2101885
Also Known AsGTIN UPC EAN: 4044918344661
Technical Datasheet
8,124 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.070 |
| 10+ | €1.820 |
| 100+ | €1.630 |
| 500+ | €1.540 |
| 1000+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-302/026-000
Order Code2101885
Also Known AsGTIN UPC EAN: 4044918344661
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-302/026-000 is a 2-pole orange Pluggable Female Connector with coding fingers closed end. This connector has tin-plated copper alloy contacts, a polyamide 6.6 insulator and the solid fine-stranded wiring method. It accepts 28 to 12AWG wire size.
- Universal connection for all conductor types
- Cage Clamp® connection method
- Integrated test ports
Applications
Test & Measurement
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005