Print Page
302 In Stock
1,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.540 |
100+ | €1.280 |
500+ | €1.250 |
1000+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-336/001-000.
Order Code1891615
Product Range231
Also Known AsGTIN UPC EAN: 4044918865395
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Positions6Ways
No. of Contacts6Contacts
Rated Current12A
Contact Termination TypeThrough Hole
Rated Voltage630V
Block OrientationThrough Hole Vertical
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range231
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Pitch Spacing
5.08mm
No. of Positions
6Ways
Rated Current
12A
Rated Voltage
630V
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
6Contacts
Contact Termination Type
Through Hole
Block Orientation
Through Hole Vertical
Contact Material
Copper
Product Range
231
Technical Docs (1)
Alternatives for 231-336/001-000.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002