Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.270 |
100+ | €0.236 |
500+ | €0.231 |
1000+ | €0.227 |
2500+ | €0.222 |
Price for:Each
Minimum: 10
Multiple: 10
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No243-144
Order Code4015927
Product Range243
Also Known AsGTIN UPC EAN: 4044918937788
Technical Datasheet
Product Range243
No. of Contacts4Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 6.8mm x D: 10mm
- Ambient Temperature: 60°C
- Transparent
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
243
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
No. of Contacts
4Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000918