Print Page
12,029 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.670 |
50+ | €0.594 |
100+ | €0.517 |
250+ | €0.479 |
500+ | €0.441 |
Price for:Each
Minimum: 10
Multiple: 10
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No243-211
Order Code4016014
Product Range243
Also Known AsGTIN UPC EAN: 4044918442831
Technical Datasheet
Product Range243
No. of Contacts8Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 243-211 is a 4-conductor Compact Connector for EIB applications. With PUSH WIRE® connection technology for solid conductors. 4-Conductor entry allows devices to be replaced without disrupting the EIB bus connection.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 11.5mm x D: 10mm
- Ambient Temperature: 60°C
- Dark Grey/Red
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
243
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
No. of Contacts
8Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002