Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-130
Order Code4244575
Also Known AsGTIN UPC EAN: 4017332133890
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €3.230 |
100+ | €3.170 |
250+ | €3.100 |
500+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No249-130
Order Code4244575
Also Known AsGTIN UPC EAN: 4017332133890
Technical Datasheet
Adhesive TypeConductive
Dispensing MethodSyringe
Adhesive ColourBeige
Volume20ml
Weight35.3g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 249-130 from Wago is a 20ml Alu-Plus Contact Paste.
- For use with Wago DIN rail 35mm terminal Blocks- up to 12AWG
Technical Specifications
Adhesive Type
Conductive
Adhesive Colour
Beige
Weight
35.3g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Syringe
Volume
20ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03532