Print Page
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €315.970 |
10+ | €309.650 |
100+ | €303.330 |
250+ | €297.010 |
500+ | €290.690 |
Price for:Each
Minimum: 1
Multiple: 1
€315.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1103/020-000
Order Code2749690
Product Range2606
Also Known AsGTIN UPC EAN: 4055143586429
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2606
SVHCNo SVHC (21-Jan-2025)
Product Overview
2606-1103/020-000 is a PCB terminal block with Push-in CAGE CLAMP® connection and lever. Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables.
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Testing can be performed both parallel and perpendicular to conductor entry
- Ratings per IEC/EN 60664-1
- 800V nominal voltage (III/3) and 8KV rated impulse voltage (III/3)
- 41A rated current
- Overvoltage category III / Pollution degree 2
- UL 1059 and CSA approved
- 3 connection points, 7.5mm pin spacing
- Electrolytic copper contact material, tin contact plating and polyamide (PA66) insulation
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2606
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536