Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2773-402
Order Code3889691
Product Range2773 Series
Also Known AsGTIN UPC EAN: 4055143895408
Technical Datasheet
131 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.478 |
100+ | €0.286 |
500+ | €0.250 |
1000+ | €0.235 |
2500+ | €0.222 |
Price for:Each
Minimum: 10
Multiple: 10
€4.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2773-402
Order Code3889691
Product Range2773 Series
Also Known AsGTIN UPC EAN: 4055143895408
Technical Datasheet
Product Range2773 Series
No. of Contacts2Contacts
Pitch Spacing-
Connector TypePush In
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
Contact PlatingCopper Plated Contacts
Contact MaterialCopper
Product Overview
The 2773-402 from WAGO is a 2 Way PUSH WIRE® splice connector.
Technical Specifications
Product Range
2773 Series
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
20AWG
Contact Material
Copper
No. of Contacts
2Contacts
Connector Type
Push In
Wire Size AWG Max
12AWG
Contact Plating
Copper Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25