Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2773-404
Order Code3889693
Product Range2773 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.294 |
100+ | €0.257 |
500+ | €0.252 |
1000+ | €0.247 |
2500+ | €0.242 |
Price for:Each
Minimum: 10
Multiple: 10
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2773-404
Order Code3889693
Product Range2773 Series
Technical Datasheet
Product Range2773 Series
No. of Contacts4Contacts
Pitch Spacing-
Connector TypePush In
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
Contact PlatingCopper Plated Contacts
Contact MaterialCopper
Product Overview
- Push-in termination of up to eight solid and stranded conductors
- Wire size: 0.75mm² to 4mm² (Solid) and 1.5mm² to 4mm²
- Nominal voltage: 450V
- Rated current: 32A
- Dimensions (LxWxH): 18.6x21.2x6.3mm
Technical Specifications
Product Range
2773 Series
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
20AWG
Contact Material
Copper
No. of Contacts
4Contacts
Connector Type
Push In
Wire Size AWG Max
12AWG
Contact Plating
Copper Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25