Print Page
266 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
10+ | €2.840 |
100+ | €2.780 |
250+ | €2.730 |
500+ | €2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-519
Order Code805142
Product Range280
Also Known AsGTIN UPC EAN: 4050821293583
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage500V
No. of Levels2
Product Range280
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-519 is a 4-position gray DIN 35 rail-mount through/through double-deck Terminal Block with CAGE CLAMP® connection technology. It is made with the polyamide 66 (PA 66) insulator. It features horizontal design and center marking.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
280
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01