Print Page
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €3.120 |
100+ | €2.930 |
250+ | €2.860 |
500+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-870
Order Code1283405
Product Range280
Also Known AsGTIN UPC EAN: 4050821014560
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage400V
No. of Levels1
Product Range280
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-870 from Wago is a 2 conductor disconnect terminal block for test and measurement with knife disconnect. This terminal block is used with test plug of Ø 2mm and Ø 2.3mm, mounted on DIN 35 rail and is suitable for wire size ranging from 28AWG to 12AWG.
- Gray colour terminal block
- Dimension of terminal block is 28.5mm x 69.5mm x 5mm (H x L x W)
- Weight of 8.757g
- Front entry wiring
- Orange knife disconnect
- PA 6.6 V0 insulating material
- Horizontal design
- Pollution degree of 3
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
280
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008