Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No285-139
Order Code4567422
Product RangeTOPJOB S 285 Series
Technical Datasheet
8 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.520 |
| 5+ | €49.510 |
| 10+ | €48.500 |
| 25+ | €47.490 |
| 50+ | €46.480 |
Price for:Each
Minimum: 1
Multiple: 1
€50.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-139
Order Code4567422
Product RangeTOPJOB S 285 Series
Technical Datasheet
No. of Positions10Ways
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage1kV
No. of Levels1
Product RangeTOPJOB S 285 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
10Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
TOPJOB S 285 Series
Wire Size AWG Min
10AWG
Conductor Area CSA
35mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001017