Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.660 |
| 25+ | €60.300 |
| 100+ | €56.660 |
| 250+ | €53.290 |
| 500+ | €49.920 |
Price for:Each
Minimum: 1
Multiple: 1
€63.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No289-131
Order Code1907956
Technical Datasheet
Convert FromCage Clamp 8 Position Terminal Block
Convert ToCage Clamp 8 Position Terminal Block
Rated Current3A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Cage Clamp 8 Position Terminal Block
Rated Current
3A
Product Range
-
Convert To
Cage Clamp 8 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484