Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.020 |
10+ | €12.620 |
25+ | €12.210 |
100+ | €11.950 |
250+ | €11.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No709-581
Order Code2990478
Technical Datasheet
Voltage Rating VAC250V
Current Rating16A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
250V
Product Range
-
Current Rating
16A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025