Print Page
347 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.210 |
100+ | €1.000 |
500+ | €0.980 |
1000+ | €0.960 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No733-364
Order Code2667083
Product Range733
Also Known AsGTIN UPC EAN: 4044918974363
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions4Ways
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range733
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 733-364 from Wago is a light gray colour 4-pole, 2.5mm pin spacing male header with angled solder pins and closed end for PCBs. This connector is 100% protected against mismating, only mating halves with the same pole number can be connected together and it is horizontal PCB mounting type. It has ABS, BV, CCA, CSA, DNV GL, KEMA, UR (Underwriters Laboratories Inc) and LR approvals.
- Ratings per IEC/EN 60664-1
- 2.5KV rated impulse voltage (III / 3), 2.5KV rated impulse voltage (III / 2)
- 160V rated voltage (III/2), 320V rated voltage (II / 2) & 6A rated current
- Single number of levels, robust housing
- Shock and vibration resistant
- Polyamide 66 (PA 66) insulating material, flammability class per UL94 V0
- Limit temperature range from -60°C to 100°C
- Electrolytic copper (Ecu) contact material with tin contact platting
- Solder pin length is 3.7mm, drilled hole diameter (tolerance) is 1.1mm (+ 0.1)
- Dimension is 12.5mm x 11.5mm x 8.9mm (W x H x D) and 0.684g weight
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
150V
Product Range
733
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 733-364
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000903