Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.660 |
100+ | €1.480 |
250+ | €1.360 |
500+ | €1.290 |
Product Information
Product Overview
The 734-165 from Wago is a black, 5-pole male header for PCBs with 3.5mm (0.138inch) pin spacing and 1mm x 1mm angled solder pin. It is 100% protected against mismating with closed ends, only mating halves with the same pole number can be connected together. The connector has tin plated electrolytic copper (Ecu) contacts and polyphthalamide (PPA GF) insulation. It has 0.021MJ fire load, 1.375g weight and 19.9mm (0.783inch) x 10.9mm (0.429inch) x 10.3mm (0.406inch) dimension (W x H x D). Coding options are available. The connector has ABS, CCA, CSA, KEMA and UR E45171 (Underwriters Laboratories Inc) approvals.
- THR male headers for Reflow soldering in SMT applications
- Horizontal PCB mounting and solder pin length of 2.4mm
- Optimal thermal penetration via pin enclosure design provides lower soldering temperatures
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III / 3), 160V (III/2), 320V (II /2) and rated current of 10A
- Limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
Header
5Ways
300V
MCS MINI 734
3.5mm
10A
Through Hole Right Angle
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate