Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.040 |
100+ | €1.820 |
250+ | €1.680 |
500+ | €1.590 |
Product Information
Product Overview
The 734-266 from Wago is an orange colour, 6-pole male header for PCBs with 3.81mm (0.15inch) pin spacing and 1mm x 1mm angled solder pin. It is 100% protected against mismating with closed end, only mating halves with the same pole number can be connected together. The connector has tin plated electrolytic copper (Ecu) contacts and polyamide 66 (PA 66) insulation. It has 0.026MJ fire load, 1.662g weight and 24.95mm (0.982inch) x 12.3mm (0.484inch) x 10.3mm (0.406inch) dimension (W x H x D). Coding options are available. The connector has ABS, BV, CCA, CSA, DNV GL, KEMA, UR E45171 (Underwriters Laboratories Inc) and LR approvals.
- 1mm x 1mm pin cross section allows nominal current up to 10A
- Horizontal PCB mounting
- Solder pin length of 3.8mm
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- Limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
Header
6Ways
300V
MCS MINI 734
3.81mm
10A
Through Hole Right Angle
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate