Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-1405
Order Code2077637
Also Known AsGTIN UPC EAN: 4045454905590
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €141.160 |
Price for:Each
Minimum: 1
Multiple: 1
€141.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 750-1405 is a 16-channel Digital Input Module at a width of just 12mm. It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity switches). Cage Clamp® terminations provide direct insertion of solid conductors. Each input channel has a noise-rejection RC filter with a 3ms time constant. A green LED indicates the switched status of each channel. An optocoupler provides electrical isolation between the bus and the field side.
- High-side switching
- 500V System/field isolation
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
Current Rating
25mA
SVHC
Lead (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06